
XC3190A-3PQ160C | |
|---|---|
DigiKey Part Number | 122-1047-ND |
Manufacturer | |
Manufacturer Product Number | XC3190A-3PQ160C |
Description | IC FPGA 138 I/O 160QFP |
Customer Reference | |
Detailed Description | XC3000A/L Field Programmable Gate Array (FPGA) IC 138 64160 160-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3190A-3PQ160C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 320 | |
Total RAM Bits | 64160 | |
Number of I/O | 138 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

