XC2S200E-6PQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 4,346
Unit Price: £8.68000
Datasheet
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 146 57344 5292 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S200E-6PQ208I

DigiKey Part Number
XC2S200E-6PQ208I-ND
Manufacturer
Manufacturer Product Number
XC2S200E-6PQ208I
Description
IC FPGA 146 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 146 57344 5292 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC2S200E-6PQ208I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1176
Number of Logic Elements/Cells
5292
Total RAM Bits
57344
Number of I/O
146
Number of Gates
200000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes