Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SD480D5RH

DigiKey Part Number
2040-ASR-SD480D5RH-ND
Manufacturer
Manufacturer Product Number
ASR-SD480D5RH
Description
SSR RELAY SPST-NO 5A 24-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
15 ~ 32VDC
Voltage - Load
24 V ~ 530 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CCC, CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.45000£8.45
Unit Price without VAT:£8.45000
Unit Price with VAT:£10.14000