


PIR6WB-1PS-6VDC-C | |
|---|---|
DigiKey Part Number | PIR6WB-1PS-6VDC-C-ND |
Manufacturer | |
Manufacturer Product Number | PIR6WB-1PS-6VDC-C |
Description | SSR RELAY SPST-NO 1A 1.5-60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 6VDC | |
Voltage - Load | 1.5 V ~ 60 V | |
Load Current | 1 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £40.70300 | £407.03 |
| Unit Price without VAT: | £40.70300 |
|---|---|
| Unit Price with VAT: | £48.84360 |

