FTI2012M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £71.04342
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 162
Unit Price: £0.10000
Datasheet
Image for FTI2012M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTI2012M

DigiKey Part Number
1920-FTI2012M-ND
Manufacturer
Manufacturer Product Number
FTI2012M
Description
WIRE CONNECTOR,2X20AWG/0.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 20 AWG (0.50mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.77110£1,477.11
Manufacturers Standard Package
Unit Price without VAT:£14.77110
Unit Price with VAT:£17.72532