Parametric Equivalent
Parametric Equivalent

FTI2012 | |
|---|---|
DigiKey Part Number | 1920-FTI2012-ND |
Manufacturer | |
Manufacturer Product Number | FTI2012 |
Description | WIRE CONNECTOR,2X20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £71.04342 | £35,521.71 |
| Unit Price without VAT: | £71.04342 |
|---|---|
| Unit Price with VAT: | £85.25210 |


