Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

972518700 | |
|---|---|
DigiKey Part Number | 972518700-ND |
Manufacturer | |
Manufacturer Product Number | 972518700 |
Description | CONN BANANA PLUG SOLDER BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.77160 | £188.58 |
| Unit Price without VAT: | £3.77160 |
|---|---|
| Unit Price with VAT: | £4.52592 |



