938420100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 532
Unit Price: £1.46000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £2.44540

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £3.77160

Parametric Equivalent


Mueller Electric Co
In Stock: 5,745
Unit Price: £1.76000
Datasheet
Image for 938420100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

938420100

DigiKey Part Number
1920-938420100-ND
Manufacturer
Manufacturer Product Number
938420100
Description
MSTF 2 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyvinyl Chloride (PVC)
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.53390£153.39
Manufacturers Standard Package
Unit Price without VAT:£1.53390
Unit Price with VAT:£1.84068