Image for PDM1002 WH001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM1002 WH001

DigiKey Part Number
PDM1002WH001-ND
Manufacturer
Manufacturer Product Number
PDM1002 WH001
Description
CABLE 2COND 10AWG WHITE 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 10 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
105/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.434" (11.02mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 10AWG WHITE 100'
In-Stock: 0
Unit Price: £94.01400
CABLE 2COND 10AWG WHITE 50'
In-Stock: 0
Unit Price: £453.39000