Image for M9706120 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9706120 BK001

DigiKey Part Number
216-M9706120BK001-ND
Manufacturer
Manufacturer Product Number
M9706120 BK001
Description
MULTI-PAIR 24COND 16AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.774" (19.66mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£3.68170£3,681.70
Manufacturers Standard Package
Unit Price without VAT:£3.68170
Unit Price with VAT:£4.41804
Alternate Length
MULTI-PAIR 24COND 16AWG BLK SHLD
In-Stock: 0
Unit Price: £4.89649
MULTI-PAIR 24COND 16AWG BLACK
In-Stock: 0
Unit Price: £4.23436
MULTI-PAIR 24COND 16AWG BLACK
In-Stock: 0
Unit Price: £4.48613