Image for M33834 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33834 BK005

DigiKey Part Number
M33834BK005-ND
Manufacturer
Manufacturer Product Number
M33834 BK005
Description
CABLE 9COND 16AWG BLACK SHLD
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.465" (11.81mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 9COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price:
CABLE 9COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price:
CABLE 9COND 16AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: