2 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33826 BK005

DigiKey Part Number
M33826BK005-ND
Manufacturer
Manufacturer Product Number
M33826 BK005
Description
CABLE 2COND 16AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£1.14910£114.91
200£1.09315£218.63
300£1.06143£318.43
500£1.02260£511.30
700£0.99766£698.36
1,000£0.97175£971.75
2,500£0.90768£2,269.20
5,000£0.86144£4,307.20
10,000£0.84494£8,449.40
Manufacturers Standard Package
Unit Price without VAT:£1.14910
Unit Price with VAT:£1.37892
Alternate Length
CABLE 2COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: £0.82997
CABLE 2COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: £0.74783
CABLE 2COND 16AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: £0.92059