M33308 SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 15
Unit Price: £70.65000
Datasheet
8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33308 SL005

DigiKey Part Number
M33308SL005-ND
Manufacturer
Manufacturer Product Number
M33308 SL005
Description
CABLE 8COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£79.48000£79.48
2£75.61500£151.23
3£73.43000£220.29
5£70.75400£353.77
7£69.03571£483.25
10£67.25000£672.50
25£62.83440£1,570.86
50£59.64900£2,982.45
100£57.19780£5,719.78
Manufacturers Standard Package
Unit Price without VAT:£79.48000
Unit Price with VAT:£95.37600
Alternate Length
CABLE 8COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: £542.64000
CABLE 8COND 22AWG SLATE
In-Stock: 0
Unit Price: £0.89101
CABLE 8COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: £1.03782