26 AWG Hook-Up Wire 19/38 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 SL001

DigiKey Part Number
AT261938SL001-ND
Manufacturer
Manufacturer Product Number
AT261938 SL001
Description
HOOK-UP STRND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£392.29000£392.29
2£372.86500£745.73
Manufacturers Standard Package
Unit Price without VAT:£392.29000
Unit Price with VAT:£470.74800
Alternate Length
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 1
Unit Price: £82.24000