20 AWG Hook-Up Wire 19/32 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Slate 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT201932 SL005

DigiKey Part Number
AT201932S-100-ND
Manufacturer
Manufacturer Product Number
AT201932 SL005
Description
HOOK-UP STRND 20AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£155.37000£155.37
2£147.77000£295.54
3£143.46333£430.39
5£138.19000£690.95
7£134.80000£943.60
10£131.28100£1,312.81
25£122.57400£3,064.35
50£117.37580£5,868.79
Manufacturers Standard Package
Unit Price without VAT:£155.37000
Unit Price with VAT:£186.44400
Alternate Length
HOOK-UP STRND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: £880.79000