
9105 BK002 | |
|---|---|
DigiKey Part Number | 9105BK002-ND |
Manufacturer | |
Manufacturer Product Number | 9105 BK002 |
Description | CABLE COAXIAL RG-11 14AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.274" (6.96mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |


