Image for 9105 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9105 BK001

DigiKey Part Number
9105BK001-ND
Manufacturer
Manufacturer Product Number
9105 BK001
Description
CABLE COAXIAL RG-11 14AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11
Wire Gauge
14 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.346" (8.79mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.274" (6.96mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
83.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE COAXIAL RG-11 14AWG 500'
In-Stock: 0
Unit Price: