Direct

891626 BK013 | |
|---|---|
DigiKey Part Number | 891626BK013-ND |
Manufacturer | |
Manufacturer Product Number | 891626 BK013 |
Description | HOOK-UP STRND 16AWG BLACK 5000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |


