7 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852607 BK005

DigiKey Part Number
852607BK005-100-ND
Manufacturer
Manufacturer Product Number
852607 BK005
Description
CABLE 7COND 26AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£3.80850£380.85
Manufacturers Standard Package
Unit Price without VAT:£3.80850
Unit Price with VAT:£4.57020
Alternate Length
CABLE 7COND 26AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLACK
In-Stock: 0
Unit Price: £1.75786
CABLE 7COND 26AWG BLACK
In-Stock: 0
Unit Price: £2.46574
CABLE 7COND 26AWG BLACK
In-Stock: 0
Unit Price: £3.44729