3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80109 SL005

DigiKey Part Number
80109SL005-ND
Manufacturer
Manufacturer Product Number
80109 SL005
Description
CABLE 3COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£1.86910£186.91
200£1.77705£355.41
300£1.72497£517.49
500£1.66112£830.56
700£1.62009£1,134.06
1,000£1.57749£1,577.49
2,500£1.47204£3,680.10
5,000£1.46268£7,313.40
Manufacturers Standard Package
Unit Price without VAT:£1.86910
Unit Price with VAT:£2.24292
Alternate Length
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: £2.54988