9 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80056 SL005

DigiKey Part Number
80056SL005-ND
Manufacturer
Manufacturer Product Number
80056 SL005
Description
CABLE 9COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
105/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.449" (11.41mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£628.91000£628.91
2£597.56500£1,195.13
3£579.81667£1,739.45
5£558.05400£2,790.27
7£544.06857£3,808.48
10£529.54500£5,295.45
25£526.37840£13,159.46
Manufacturers Standard Package
Unit Price without VAT:£628.91000
Unit Price with VAT:£754.69200
Alternate Length
CABLE 9COND 14AWG SLATE
In-Stock: 0
Unit Price: £8.46772