3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80042 SL005

DigiKey Part Number
80042SL005-ND
Manufacturer
Manufacturer Product Number
80042 SL005
Description
CABLE 3COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£230.02000£230.02
2£218.71500£437.43
3£212.30667£636.92
5£204.45800£1,022.29
7£199.41571£1,395.91
10£194.18000£1,941.80
25£181.21960£4,530.49
50£178.80520£8,940.26
Manufacturers Standard Package
Unit Price without VAT:£230.02000
Unit Price with VAT:£276.02400
Alternate Length
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: £3.07574