16 AWG Hook-Up Wire 19/0.0117" Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 GR001

DigiKey Part Number
7058/19GR001-ND
Manufacturer
Manufacturer Product Number
7058/19 GR001
Description
HOOK-UP STRND 16AWG GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£0.54848£548.48
2,000£0.54499£1,089.98
Manufacturers Standard Package
Unit Price without VAT:£0.54848
Unit Price with VAT:£0.65818
Alternate Length
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 3
Unit Price: £133.71000