
7056 BL005 | |
|---|---|
DigiKey Part Number | 7056BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BL005 |
Description | HOOK-UP STRND 20AWG BLU 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.50000 | £76.50 |
| 2 | £72.78000 | £145.56 |
| 3 | £70.68000 | £212.04 |
| 5 | £68.10400 | £340.52 |
| 7 | £66.45000 | £465.15 |
| 10 | £64.73300 | £647.33 |
| 25 | £60.48520 | £1,512.13 |
| 50 | £57.42060 | £2,871.03 |
| 100 | £54.90140 | £5,490.14 |
| Unit Price without VAT: | £76.50000 |
|---|---|
| Unit Price with VAT: | £91.80000 |


