
7056 BL001 | |
|---|---|
DigiKey Part Number | 7056BL001-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BL001 |
Description | HOOK-UP STRND 20AWG BLU 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £302.54000 | £302.54 |
| 2 | £287.60500 | £575.21 |
| 3 | £279.15333 | £837.46 |
| 5 | £268.79200 | £1,343.96 |
| 7 | £262.13571 | £1,834.95 |
| 10 | £255.22200 | £2,552.22 |
| 25 | £239.93160 | £5,998.29 |
| Unit Price without VAT: | £302.54000 |
|---|---|
| Unit Price with VAT: | £363.04800 |


