
7053 YL005 | |
|---|---|
DigiKey Part Number | 7053YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7053 YL005 |
Description | HOOK-UP STRND 26AWG 150V YW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.53000 | £49.53 |
| 2 | £47.13500 | £94.27 |
| 3 | £45.78000 | £137.34 |
| 5 | £44.12000 | £220.60 |
| 7 | £43.05429 | £301.38 |
| 10 | £41.94800 | £419.48 |
| 25 | £39.21200 | £980.30 |
| 50 | £37.23860 | £1,861.93 |
| 100 | £35.34420 | £3,534.42 |
| Unit Price without VAT: | £49.53000 |
|---|---|
| Unit Price with VAT: | £59.43600 |


