
7036 WH005 | |
|---|---|
DigiKey Part Number | 7036WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7036 WH005 |
Description | HOOK-UP STRND 12AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £259.04000 | £259.04 |
| 2 | £246.28000 | £492.56 |
| 3 | £239.05667 | £717.17 |
| 5 | £230.20200 | £1,151.01 |
| 7 | £224.51429 | £1,571.60 |
| 10 | £218.60800 | £2,186.08 |
| 25 | £203.98840 | £5,099.71 |
| 50 | £203.11120 | £10,155.56 |
| Unit Price without VAT: | £259.04000 |
|---|---|
| Unit Price with VAT: | £310.84800 |


