12 AWG Hook-Up Wire 19/0.0185" White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 WH001

DigiKey Part Number
7036WH001-ND
Manufacturer
Manufacturer Product Number
7036 WH001
Description
HOOK-UP STRND 12AWG WHT 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£1,401.21000£1,401.21
2£1,330.53500£2,661.07
3£1,290.51000£3,871.53
5£1,244.87000£6,224.35
Manufacturers Standard Package
Unit Price without VAT:£1,401.21000
Unit Price with VAT:£1,681.45200
Alternate Length
HOOK-UP STRND 12AWG WHT 100'
In-Stock: 4
Unit Price: £259.04000