
6719 SL005 | |
|---|---|
DigiKey Part Number | 6719SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6719 SL005 |
Description | HOOK-UP STRND 10AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £390.66000 | £390.66 |
| 2 | £371.40500 | £742.81 |
| 3 | £360.50667 | £1,081.52 |
| 5 | £347.14800 | £1,735.74 |
| 7 | £338.56714 | £2,369.97 |
| 10 | £329.65500 | £3,296.55 |
| 25 | £307.59520 | £7,689.88 |
| 50 | £307.20920 | £15,360.46 |
| Unit Price without VAT: | £390.66000 |
|---|---|
| Unit Price with VAT: | £468.79200 |







