



65418 SL005 | |
|---|---|
DigiKey Part Number | 65418SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65418 SL005 |
Description | CABLE 18COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.783" (19.89mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0900" (2.286mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,180.81000 | £1,180.81 |
| 2 | £1,121.74500 | £2,243.49 |
| 3 | £1,088.30000 | £3,264.90 |
| 5 | £1,047.27600 | £5,236.38 |
| 7 | £1,020.92000 | £7,146.44 |
| 10 | £1,007.46800 | £10,074.68 |
| Unit Price without VAT: | £1,180.81000 |
|---|---|
| Unit Price with VAT: | £1,416.97200 |


