20 AWG Hook-Up Wire 7/28 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Violet 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856/7 VI001

DigiKey Part Number
5856/7VI001-ND
Manufacturer
Manufacturer Product Number
5856/7 VI001
Description
HOOK-UP STRND 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£839.74000£839.74
2£797.71000£1,595.42
3£773.91333£2,321.74
5£744.72600£3,723.63
7£725.97714£5,081.84
10£718.07200£7,180.72
Manufacturers Standard Package
Unit Price without VAT:£839.74000
Unit Price with VAT:£1,007.68800
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: £839.74000
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 1
Unit Price: £839.74000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: £839.74000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: £839.74000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: £710.26000
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 8
Unit Price: £140.38000