
5473L SL005 | |
|---|---|
DigiKey Part Number | 5473LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5473L SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.65000 | £92.65 |
| 2 | £88.14500 | £176.29 |
| 3 | £85.59333 | £256.78 |
| 5 | £82.46600 | £412.33 |
| 7 | £80.45857 | £563.21 |
| 10 | £78.37400 | £783.74 |
| 25 | £73.21640 | £1,830.41 |
| 50 | £69.49600 | £3,474.80 |
| 100 | £67.42210 | £6,742.21 |
| Unit Price without VAT: | £92.65000 |
|---|---|
| Unit Price with VAT: | £111.18000 |



