5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5405 SL005

DigiKey Part Number
5405SL005-100-ND
Manufacturer
Manufacturer Product Number
5405 SL005
Description
CABLE 5COND 22AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.385" (9.78mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£4.01530£401.53
200£3.81565£763.13
300£3.70257£1,110.77
500£3.56392£1,781.96
700£3.47483£2,432.38
1,000£3.38229£3,382.29
2,500£3.32382£8,309.55
Manufacturers Standard Package
Unit Price without VAT:£4.01530
Unit Price with VAT:£4.81836
Alternate Length
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: £2.23357
CABLE 5COND 22AWG SLATE 500'
In-Stock: 0
Unit Price: £3.41632
CBL 5COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: £5.26810