


5026C SL005 | |
|---|---|
DigiKey Part Number | 5026CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5026C SL005 |
Description | MULTI-PAIR 12COND 22AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.316" (8.03mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £537.84000 | £537.84 |
| 2 | £511.09000 | £1,022.18 |
| 3 | £495.94667 | £1,487.84 |
| 5 | £477.37600 | £2,386.88 |
| 7 | £465.44714 | £3,258.13 |
| 10 | £453.05100 | £4,530.51 |
| 25 | £444.97800 | £11,124.45 |
| Unit Price without VAT: | £537.84000 |
|---|---|
| Unit Price with VAT: | £645.40800 |




