


470057CY GE321 | |
|---|---|
DigiKey Part Number | 470057CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470057CY GE321 |
Description | CABLE 5COND 19AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.372" (9.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.93000 | £206.93 |
| 2 | £196.76500 | £393.53 |
| 3 | £191.01000 | £573.03 |
| 5 | £185.23600 | £926.18 |
| Unit Price without VAT: | £206.93000 |
|---|---|
| Unit Price with VAT: | £248.31600 |

