20 AWG Hook-Up Wire 10/30 Red 40kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392097 RD005

DigiKey Part Number
392097RD005-ND
Manufacturer
Manufacturer Product Number
392097 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 40kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
100.0' (30.5m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£460.15000£460.15
2£437.32000£874.64
3£424.39000£1,273.17
5£408.53800£2,042.69
7£398.35286£2,788.47
10£387.77600£3,877.76
25£376.35040£9,408.76
Manufacturers Standard Package
Unit Price without VAT:£460.15000
Unit Price with VAT:£552.18000
Alternate Length
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 0
Unit Price: £2,015.49000
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: £1,964.40000