
33201 SL001 | |
|---|---|
DigiKey Part Number | 33201SL001-ND |
Manufacturer | |
Manufacturer Product Number | 33201 SL001 |
Description | HOOK-UP SOLID 32AWG SLATE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £402.19000 | £402.19 |
| 2 | £382.26500 | £764.53 |
| 3 | £370.99000 | £1,112.97 |
| 5 | £357.15800 | £1,785.79 |
| 7 | £348.27429 | £2,437.92 |
| 10 | £339.04800 | £3,390.48 |
| 25 | £325.69920 | £8,142.48 |
| Unit Price without VAT: | £402.19000 |
|---|---|
| Unit Price with VAT: | £482.62800 |

