26 AWG Hook-Up Wire 19/38 Violet 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Violet 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 VI001

DigiKey Part Number
2843/19VI001-ND
Manufacturer
Manufacturer Product Number
2843/19 VI001
Description
HOOK-UP STRND 26AWG VIOLET 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Violet 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£734.63000£734.63
2£697.94500£1,395.89
3£677.16333£2,031.49
5£651.68200£3,258.41
7£635.31000£4,447.17
10£621.99000£6,219.90
Manufacturers Standard Package
Unit Price without VAT:£734.63000
Unit Price with VAT:£881.55600
Alternate Length
HOOK-UP STRND 26AWG VIO 100'
In-Stock: 7
Unit Price: £121.39000