


2843/1 YL005 | |
|---|---|
DigiKey Part Number | A2843/1Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 YL005 |
Description | HOOK-UP SOLID 26AWG 250V YW 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Yellow 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.22000 | £118.22 |
| 2 | £112.45500 | £224.91 |
| 3 | £109.19000 | £327.57 |
| 5 | £105.19000 | £525.95 |
| 7 | £102.62286 | £718.36 |
| 10 | £99.95600 | £999.56 |
| Unit Price without VAT: | £118.22000 |
|---|---|
| Unit Price with VAT: | £141.86400 |


