28 AWG Hook-Up Wire 19/40 Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 YL001

DigiKey Part Number
2842/19YL001-ND
Manufacturer
Manufacturer Product Number
2842/19 YL001
Description
HOOK-UP STRND 28AWG YELLOW 1000'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.027" (0.69mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/40
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£761.56000£761.56
2£723.51500£1,447.03
3£701.97667£2,105.93
5£675.55800£3,377.79
7£658.58286£4,610.08
10£640.95200£6,409.52
Manufacturers Standard Package
Unit Price without VAT:£761.56000
Unit Price with VAT:£913.87200
Alternate Length
HOOK-UP STRND 28AWG 250V YW 100'
In-Stock: 17
Unit Price: £123.40000