Image for 2820/4 WH001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820/4 WH001

DigiKey Part Number
2820/4WH001-ND
Manufacturer
Manufacturer Product Number
2820/4 WH001
Description
CABLE 4COND 16AWG WHITE SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£19.38506£19,385.06
Manufacturers Standard Package
Unit Price without VAT:£19.38506
Unit Price with VAT:£23.26207
Alternate Length
CABLE 4COND 16AWG WHITE SHLD
In-Stock: 0
Unit Price: £51.30150