4 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002204 NA005

DigiKey Part Number
275002204NA005-ND
Manufacturer
Manufacturer Product Number
275002204 NA005
Description
CABLE 4COND 22AWG NAT SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£4.14737£4,147.37
Unit Price without VAT:£4.14737
Unit Price with VAT:£4.97684
Alternate Length
CABLE 4COND 22AWG NATURAL 3000'
In-Stock: 0
Unit Price: