
2636 RD001 | |
|---|---|
DigiKey Part Number | 216-2636RD001-ND |
Manufacturer | |
Manufacturer Product Number | 2636 RD001 |
Description | HOOK-UP SOLID 36AWG RED 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £551.10000 | £551.10 |
| 2 | £523.82000 | £1,047.64 |
| 3 | £508.37667 | £1,525.13 |
| 5 | £489.44000 | £2,447.20 |
| 7 | £477.27714 | £3,340.94 |
| 10 | £464.64100 | £4,646.41 |
| 25 | £444.44880 | £11,111.22 |
| Unit Price without VAT: | £551.10000 |
|---|---|
| Unit Price with VAT: | £661.32000 |

