18 AWG Hook-Up Wire 7/26 White, Violet Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 WV001

DigiKey Part Number
1857WV001-ND
Manufacturer
Manufacturer Product Number
1857 WV001
Description
HOOKUP STRND 18AWG WHITE/VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White, Violet Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£0.44018£440.18
Manufacturers Standard Package
Unit Price without VAT:£0.44018
Unit Price with VAT:£0.52822
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 17
Unit Price: £313.21000
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 4
Unit Price: £325.74000
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: £313.21000
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 10
Unit Price: £325.74000
HOOK-UP STRND 18AWG ORANGE
In-Stock: 2000
Unit Price: £0.30373
Alternate Length
HOOK-UP STRND 18AWG WHT/VIO 100'
In-Stock: 1
Unit Price: £61.70000