18 AWG Hook-Up Wire 7/26 White, Green Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 WG005

DigiKey Part Number
1857WG005-ND
Manufacturer
Manufacturer Product Number
1857 WG005
Description
HOOK-UP STRND 18AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White, Green Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£43.52000£43.52
2£41.42000£82.84
3£40.23000£120.69
5£38.77600£193.88
7£37.84000£264.88
10£36.86900£368.69
25£34.46880£861.72
50£32.73760£1,636.88
100£31.07580£3,107.58
Manufacturers Standard Package
Unit Price without VAT:£43.52000
Unit Price with VAT:£52.22400
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 28
Unit Price: £61.70000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 26
Unit Price: £61.70000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 3
Unit Price: £61.70000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 33
Unit Price: £61.70000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 3
Unit Price: £61.70000
Alternate Length
HOOKUP STRND 18AWG WHT/GRN 1000'
In-Stock: 1
Unit Price: £313.21000