173007 RD001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 3
Unit Price: £211.08000
Datasheet
30 AWG Hook-Up Wire 7/38 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173007 RD001

DigiKey Part Number
173007RD001-ND
Manufacturer
Manufacturer Product Number
173007 RD001
Description
HOOK-UP STRND 30AWG RED 1000'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 0
Unit Price: £7.64360
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: £58.99000
Alternate Length
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: £7.64360