
1563 VI005 | |
|---|---|
DigiKey Part Number | 1563VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1563 VI005 |
Description | HOOK-UP SOLID 20AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.55000 | £42.55 |
| 2 | £40.49500 | £80.99 |
| 3 | £39.33667 | £118.01 |
| 5 | £37.91200 | £189.56 |
| 7 | £36.99857 | £258.99 |
| 10 | £36.04900 | £360.49 |
| 25 | £33.70240 | £842.56 |
| 50 | £32.01060 | £1,600.53 |
| 100 | £30.38620 | £3,038.62 |
| Unit Price without VAT: | £42.55000 |
|---|---|
| Unit Price with VAT: | £51.06000 |







