Similar

AOZ8S313UDS-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8S313UDS-05-ND |
Manufacturer | |
Manufacturer Product Number | AOZ8S313UDS-05 |
Description | TVS DIODE 5VWM 6.5VC 2DFN |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01575 | £315.00 |
| Unit Price without VAT: | £0.01575 |
|---|---|
| Unit Price with VAT: | £0.01890 |


