15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDSLC5V0LU-TP

DigiKey Part Number
353-ESDSLC5V0LU-TPTR-ND - Tape & Reel (TR)
353-ESDSLC5V0LU-TPCT-ND - Cut Tape (CT)
353-ESDSLC5V0LU-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSLC5V0LU-TP
Description
TVS DIODE 5VWM 15VC 2DFN1006
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,295
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20000£2.00
100£0.12620£12.62
500£0.09426£47.13
1,000£0.08391£83.91
2,000£0.07520£150.40
5,000£0.06576£328.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05991£599.10
20,000£0.05500£1,100.00
30,000£0.05249£1,574.70
50,000£0.04968£2,484.00
70,000£0.04801£3,360.70
100,000£0.04674£4,674.00
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600