AOZ2260QI-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: £0.50553
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 3,000
Unit Price: £0.47190
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2260QI-11

DigiKey Part Number
AOZ2260QI-11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ2260QI-11
Description
IC REG BUCK ADJ 6A 22QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.47190£1,415.70
6,000£0.46138£2,768.28
9,000£0.45611£4,104.99
15,000£0.45027£6,754.05
Manufacturers Standard Package
Unit Price without VAT:£0.47190
Unit Price with VAT:£0.56628